Xiamen Faratronic C322J273J30C000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 10.5 |
| Capacitance | 0.027 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | C32 |
| Height | 12 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xiamen Faratronic C322J273J30C000 to view detailed technical specifications.
No datasheet is available for this part.