Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.047uF,
Xiamen Faratronic C323C473J90C000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10 |
| Length | 26.5 |
| Capacitance | 0.047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Series | C32 |
| Height | 18.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xiamen Faratronic C323C473J90C000 to view detailed technical specifications.
No datasheet is available for this part.