This film capacitor from Xiamen Faratronic has a capacitance of 0.22uF with a tolerance of 10%. It is rated for 230VAC and has a dielectric of PP. The negative capacitance tolerance is -10 and the positive capacitance tolerance is 10. Operating temperature range is from -55 to 105 degrees Celsius. The capacitor is mounted through a hole with a radial termination style and measures 17.5 X 7.5 X 13.5 in size with a terminal pitch of 15.
Xiamen Faratronic C32P5224K6EC450000 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 230VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 230VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.5 X 7.5 X 13.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C32P5224K6EC450000 to view detailed technical specifications.
No datasheet is available for this part.