Xiamen Faratronic C32Q1105JBEC000000 technical specifications.
| Capacitance | 1uF |
| Voltage | 300VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 300VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 32 X 14 X 28mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C32Q1105JBEC000000 to view detailed technical specifications.
No datasheet is available for this part.