The C33G2102K40C000 is a 0.001uF film capacitor with a 400VAC rating and 10% tolerance. It features a plastic rectangular can construction and radial termination style. The capacitor is designed for through hole mounting and has a terminal pitch of 10. It operates within a temperature range of -55°C to 125°C.
Xiamen Faratronic C33G2102K40C000 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 400VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xiamen Faratronic C33G2102K40C000 to view detailed technical specifications.
No datasheet is available for this part.