This 0.0022uF film capacitor has a 10% tolerance and is rated for 400VAC. It features a plastic rectangular can construction with a radial termination style and is designed for through-hole mounting. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Xiamen Faratronic C33G2222K30C450000 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 400VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 10.5 X 4 X 9mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xiamen Faratronic C33G2222K30C450000 to view detailed technical specifications.
No datasheet is available for this part.