Xiamen Faratronic C42P2473K4SC000 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4 |
| Length | 13 |
| Manufacturer Series | C42 |
| Capacitance | 0.047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | C42 |
| Height | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xiamen Faratronic C42P2473K4SC000 to view detailed technical specifications.
No datasheet is available for this part.