Cap Film Suppression X2 0.1uF 275VAC/305VAC PP 20% (13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 110°C
Xiamen Faratronic C42Q2104M4SC350 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 275VAC|305VAC |
| Tolerance | 20% |
| Dielectric | PP |
| AC Rated Voltage | 305VAC |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 5 X 11mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xiamen Faratronic C42Q2104M4SC350 to view detailed technical specifications.
No datasheet is available for this part.