Xiamen Faratronic C42Q2105M9SC450 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10 |
| Length | 26.5 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | C42 |
| Height | 18.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xiamen Faratronic C42Q2105M9SC450 to view detailed technical specifications.
No datasheet is available for this part.