Xiamen Faratronic C42Q2155M9SC000 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 11 |
| Length | 26.5 |
| Manufacturer Series | C42 |
| Capacitance | 1.5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | C42 |
| Height | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xiamen Faratronic C42Q2155M9SC000 to view detailed technical specifications.
No datasheet is available for this part.