Xiamen Faratronic C42Q2333K4SA405 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4 |
| Length | 13 |
| Capacitance | 0.033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | C42 |
| Height | 9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xiamen Faratronic C42Q2333K4SA405 to view detailed technical specifications.
No datasheet is available for this part.