Cap Film Suppression X2 0.33uF 630VDC/305VAC PP 20% (17.5 X 9 X 12.5mm) Radial 15mm 110°C
Xiamen Faratronic C42Q2334M6AC000 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 630VDC|305VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 305VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.5 X 9 X 12.5mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| Special Features | Metallized Polypropylene Film |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xiamen Faratronic C42Q2334M6AC000 to view detailed technical specifications.
No datasheet is available for this part.