The C42Q2334M6BC000 is a film capacitor from Xiamen Faratronic with a capacitance of 0.33uF and a working voltage of 630VDC. It has a tolerance of 20% and is designed for interference suppression. The capacitor is rated for operation between -40°C and 110°C and is available in a through-hole radial package with a terminal pitch of 15mm. It features metallized polypropylene film and meets the X2 suppression class standard.
Xiamen Faratronic C42Q2334M6BC000 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 630VDC|305VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 305VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.5 X 6 X 17.5mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| Special Features | Metallized Polypropylene Film |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xiamen Faratronic C42Q2334M6BC000 to view detailed technical specifications.
No datasheet is available for this part.