The C42Q2394K6HC000 ceramic capacitor from Xiamen Faratronic features a capacitance of 0.39uF and a DC rated voltage of 560V. It has a maximum operating temperature of 110 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor measures 6mm in width and 17.5mm in length and height. It is a film capacitor type within the C42 series.
Xiamen Faratronic C42Q2394K6HC000 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6 |
| Length | 17.5 |
| Capacitance | 0.39 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 560 |
| Series | C42 |
| Height | 17.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xiamen Faratronic C42Q2394K6HC000 to view detailed technical specifications.
No datasheet is available for this part.