Xiamen Faratronic C43Q1154MB1C000 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 9 |
| Length | 32 |
| Capacitance | 0.15 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1250 |
| Series | C43 |
| Height | 18 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xiamen Faratronic C43Q1154MB1C000 to view detailed technical specifications.
No datasheet is available for this part.