Cap Film Suppression Y2 0.33uF 1500VDC/300VAC PP 10% (26.5 X 15.5 X 24.5mm) Radial 22.5mm 110°C Bulk
Xiamen Faratronic C43Q1334K9SC000000 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 1500VDC|300VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 15.5 X 24.5mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xiamen Faratronic C43Q1334K9SC000000 to view detailed technical specifications.
No datasheet is available for this part.