Xiamen Faratronic C43Q1683M6SC450 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10 |
| Length | 17.5 |
| Capacitance | 0.068 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1250 |
| Series | C43 |
| Height | 16 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xiamen Faratronic C43Q1683M6SC450 to view detailed technical specifications.
No datasheet is available for this part.