The C43Q1684KFSC450000 film capacitor from Xiamen Faratronic features a capacitance of 0.68uF and a working voltage of 1500VDC or 300VAC. It has a tolerance of 10% and is designed for interference suppression applications. The capacitor is rated for operation between -40°C and 110°C and is available in a through-hole radial package with a terminal pitch of 37.5mm.
Xiamen Faratronic C43Q1684KFSC450000 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 1500VDC|300VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1500VDC |
| Dielectric | PP |
| AC Rated Voltage | 300VAC |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 41 X 16 X 30mm |
| Terminal Pitch | 37.5mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xiamen Faratronic C43Q1684KFSC450000 to view detailed technical specifications.
No datasheet is available for this part.