Cap Film Suppression X1 0.1uF 760VDC/310VAC PP 10% (17.5 X 7.5 X 13.5mm) Radial 15mm 110°C
Xiamen Faratronic C44Q3104M60C000 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 760VDC|310VAC |
| Tolerance | 10% |
| DC Rated Voltage | 760VDC |
| Dielectric | PP |
| AC Rated Voltage | 310VAC |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.5 X 7.5 X 13.5mm |
| Terminal Pitch | 15mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xiamen Faratronic C44Q3104M60C000 to view detailed technical specifications.
No datasheet is available for this part.