This film capacitor has a capacitance of 0.1uF and is rated for 760VAC with a tolerance of 10%. It is a type of EMI suppression capacitor with a dielectric material of polypropylene. The operating temperature range is -40 to 110 degrees Celsius. It is designed for through-hole mounting with a radial termination style and a size of 26.5 X 10 X 18.5mm. The terminal pitch is 22.5mm and it conforms to suppression class X1.
Xiamen Faratronic C46V2104K9AC000 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 760VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 760VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 10 X 18.5mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xiamen Faratronic C46V2104K9AC000 to view detailed technical specifications.
No datasheet is available for this part.