This 0.1uF film capacitor is designed for EMI suppression and has a maximum operating voltage of 760VAC. It features a tolerance of 20% and a dielectric material of polypropylene (PP). The capacitor is rated for operation between -40°C and 110°C and is available in a through-hole package with a radial termination style.
Xiamen Faratronic C46V2104M9SC000 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 760VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 760VAC |
| Positive Capacitance Tolerance | 20% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 8.5 X 17mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xiamen Faratronic C46V2104M9SC000 to view detailed technical specifications.
No datasheet is available for this part.