This film capacitor from Xiamen Faratronic features a capacitance of 47nF with a tolerance of 10%. It has a maximum operating voltage of 760VAC and is designed for interference suppression. The capacitor is constructed with a polypropylene dielectric and has a negative capacitance tolerance of -10. It can operate within a temperature range of -40 to 110 degrees Celsius and is mounted through a radial termination style.
Xiamen Faratronic C46V2473K9SC000 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 760VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 760VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 6 X 15mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xiamen Faratronic C46V2473K9SC000 to view detailed technical specifications.
No datasheet is available for this part.