Cap Film Suppression Y1 0.0047uF 440VAC/500VAC PP 10% (17.5 X 8 X 14mm) Radial 15mm 110°C Ammo
Xiamen Faratronic C47S1472K60A605 technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 440VAC|500VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.5 X 8 X 14mm |
| Terminal Pitch | 15mm |
| Suppression Class | Y1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xiamen Faratronic C47S1472K60A605 to view detailed technical specifications.
No datasheet is available for this part.