Xiamen Faratronic C65S2256K308900000 technical specifications.
| Capacitance | 25uF |
| Voltage | 450VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Clamp Mount |
| Termination Style | Faston |
| Construction | Aluminum Cylindrical Can |
| Size | 40 X 100mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C65S2256K308900000 to view detailed technical specifications.
No datasheet is available for this part.