This 48uF film capacitor from Xiamen Faratronic is rated for 450VAC with 10% tolerance and features a dielectric of polypropylene. It has a negative capacitance tolerance of -10 and is suitable for operation between -40°C and 70°C. The capacitor is constructed with an aluminum cylindrical can and is mounted via a stud. It has a termination style of Faston and a size of 55 X 110.
Xiamen Faratronic C65S2486KL08600000 technical specifications.
| Capacitance | 48uF |
| Voltage | 450VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Stud Mount |
| Termination Style | Faston |
| Construction | Aluminum Cylindrical Can |
| Size | 55 X 110mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C65S2486KL08600000 to view detailed technical specifications.
No datasheet is available for this part.