The C6BP3286H20850R000 is a 28uF film capacitor with a 280VAC rating and 3% tolerance. It features a PP dielectric and a negative capacitance tolerance of -3. The capacitor is designed for stud mount applications and has a construction of aluminum cylindrical can. It operates within a temperature range of -40 to 90°C.
Xiamen Faratronic C6BP3286H20850R000 technical specifications.
| Capacitance | 28uF |
| Voltage | 280VAC |
| Tolerance | 3% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| AC Rated Voltage | 280VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Mounting | Stud Mount |
| Termination Style | Push-In Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 40 X 75mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C6BP3286H20850R000 to view detailed technical specifications.
No datasheet is available for this part.