Xiamen Faratronic C6BU1286JB0960R000 technical specifications.
| Capacitance | 28uF |
| Voltage | 600VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 600VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Mounting | Stud Mount |
| Termination Style | Push-In Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 55 X 130mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C6BU1286JB0960R000 to view detailed technical specifications.
No datasheet is available for this part.