The C6CG2805JA08005000 film capacitor from Xiamen Faratronic features a capacitance of 8uF with a tolerance of 5%. It operates at a maximum voltage of 400VAC and has a negative capacitance tolerance of -5. The capacitor is constructed with a dielectric of polypropylene (PP) and is housed in an aluminum oval can with push-in terminals. It is designed to operate within a temperature range of -40 to 90 degrees Celsius.
Xiamen Faratronic C6CG2805JA08005000 technical specifications.
| Capacitance | 8uF |
| Voltage | 400VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Termination Style | Push-In Terminal |
| Construction | Aluminum Oval Can |
| Size | 54.8 X 33.3 X 75mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C6CG2805JA08005000 to view detailed technical specifications.
No datasheet is available for this part.