Xiamen Faratronic C6CS3186HC08007000 technical specifications.
| Capacitance | 18uF |
| Voltage | 480VAC |
| Tolerance | 3% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| AC Rated Voltage | 480VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Termination Style | Push-In Terminal |
| Construction | Aluminum Oval Can |
| Size | 73.9 X 48.5 X 85mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C6CS3186HC08007000 to view detailed technical specifications.
No datasheet is available for this part.