This film capacitor features a capacitance of 24uF with a tolerance of 3% and a dielectric material of PP. It is rated for 480VAC and has a negative capacitance tolerance of -3. The capacitor operates within a temperature range of -40°C to 90°C and is constructed with an aluminum oval can. The termination style is push-in terminal.
Xiamen Faratronic C6CS3246HD09005000 technical specifications.
| Capacitance | 24uF |
| Voltage | 480VAC |
| Tolerance | 3% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| AC Rated Voltage | 480VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Termination Style | Push-In Terminal |
| Construction | Aluminum Oval Can |
| Size | 92.9 X 50 X 75mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C6CS3246HD09005000 to view detailed technical specifications.
No datasheet is available for this part.