This film capacitor features a capacitance of 50uF with a tolerance of 3% and a dielectric material of polypropylene. It is rated for 480VAC and has a negative capacitance tolerance of -3. The capacitor has a termination style of push-in terminal and a construction of aluminum oval can. It measures 92.9mm in length, 50mm in width, and 125mm in height. Operating temperature range is between -40°C and 90°C.
Xiamen Faratronic C6CS3506HD0800B000 technical specifications.
| Capacitance | 50uF |
| Voltage | 480VAC |
| Tolerance | 3% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| AC Rated Voltage | 480VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Termination Style | Push-In Terminal |
| Construction | Aluminum Oval Can |
| Size | 92.9 X 50 X 125mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C6CS3506HD0800B000 to view detailed technical specifications.
No datasheet is available for this part.