Xicon 140-102S6-561J-RC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 560pF |
| Package/Case | Ceramic |
| Lead Pitch | 6.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | CDR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-102S6-561J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.