Xicon 140-500N2-6R8D-RC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 6.8pF |
| Package/Case | Ceramic |
| Dielectric | C0G |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CDR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-500N2-6R8D-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.