Xicon 140-500N5-150J-RC technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Depth (mm) | 3(Max) |
| Product Diameter (mm) | 6(Max) |
| Size (mm) | 6 X 3 |
| Capacitance | 15pF |
| Voltage | 500VDC |
| DC Rated Voltage | 500VDC |
| Tolerance | 5% |
| Negative Capacitance Tolerance | -5% |
| Dielectric | C0G |
| Type | Ceramic Disc |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Microwave Application | No |
| Cage Code | 4M9W8 |
| EU RoHS | Yes |
| HTS Code | 8532230060 |
| Schedule B | 8532230060 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Xicon 140-500N5-150J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.