Xicon 140-50P5-562K-RC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 5.6nF |
| Dielectric | Y5P |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | CDR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-50P5-562K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.