Ceramic Disc Capacitors 50V 2000pF Z5U 20% Tol
Xicon 140-50Z5-202M-TB technical specifications.
| Capacitance | 2nF |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CDR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-50Z5-202M-TB to view detailed technical specifications.
No datasheet is available for this part.