Xicon 140-50Z5-223M-RC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 22nF |
| Diameter | 10.5mm |
| Dielectric | Z5U |
| Dissipation Factor | 5% |
| Lead Diameter | 0.66mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Series | CDR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-50Z5-223M-RC to view detailed technical specifications.
No datasheet is available for this part.