Xicon 140-HTRL63V1000-RC technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.09% |
| Lead Pitch | 7.5mm |
| Length | 32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Ripple Current | 1.21A |
| RoHS Compliant | Yes |
| Series | HTRL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-HTRL63V1000-RC to view detailed technical specifications.
No datasheet is available for this part.