Xicon 140-XRL50V22 technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Package Quantity | 500 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-XRL50V22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.