Xicon 1430-4683 technical specifications.
| Capacitance | 68nF |
| Dissipation Factor | 1% |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Series | MEB |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 1430-4683 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.