Xicon 1431-4472K technical specifications.
| Capacitance | 4.7nF |
| Dielectric | PP |
| Dissipation Factor | 0.1% |
| Height | 9.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Series | PD |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 1431-4472K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.