Xicon 1436-2824 technical specifications.
| Capacitance | 820nF |
| Package/Case | Radial |
| Dissipation Factor | 0.75% |
| Height | 16.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Series | 1436 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 1436-2824 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.