Xicon 146-250V2.2K technical specifications.
| Capacitance | 2.2uF |
| Height | 19mm |
| Lead Pitch | 27mm |
| Length | 31mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Series | MF |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 146-250V2.2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.