Xicon 260-100K-RC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.25 |
| Package Height | 0.55 |
| Manufacturer Series | CR5-RC |
| Series | CR5-RC |
| Resistance | 100000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicon 260-100K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.