Xicon 282-750K-RC technical specifications.
| Max Operating Temperature | 235 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 12 |
| Tolerance | 5 |
| Series | MO-RC |
| Resistance | 750000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicon 282-750K-RC to view detailed technical specifications.
No datasheet is available for this part.