Xicon 299-1.3K technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.5 |
| Tolerance | 5 |
| Series | CF |
| Resistance | 1300 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xicon 299-1.3K to view detailed technical specifications.
No datasheet is available for this part.