Xicon 301-15K technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | CR5 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Xicon 301-15K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.