The Xicon 302-280-RC is a 50V thick film resistor with a resistance of 280 ohms and a tolerance of 1%. It is available in a 0603 SMD/SMT package and is suitable for operation over the temperature range of -55°C to 125°C. The resistor is RoHS compliant and is packaged in tape and reel quantities of 5000.
Xicon 302-280-RC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 280R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR1-RC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 302-280-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.