Carbon Composition Resistors 1/4W RD RD BR GD
Xicon 30BJ250-220 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 220R |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 30BJ250-220 to view detailed technical specifications.
No datasheet is available for this part.