Carbon Composition Resistors 1/4W YW PR BR GD
Xicon 30BJ250-470/REEL technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 470R |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 30BJ250-470/REEL to view detailed technical specifications.
No datasheet is available for this part.